- RS Stock No.:
- 272-3953
- Mfr. Part No.:
- 16926796.12
- Manufacturer:
- Bott
N
View all Storage Cabinets
Temporarily out of stock - back order for despatch 03/01/2024, delivery within 6 working days
Price (VAT excluded) Each
TWD30,747.00
(exc. GST)
TWD32,284.35
(inc. GST)
units | Per unit |
1 + | TWD30,747.00 |
- RS Stock No.:
- 272-3953
- Mfr. Part No.:
- 16926796.12
- Manufacturer:
- Bott
Product overview and Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- GB
Product Details
The Bott Cupboard is a hazardous substance cupboard with 4 trays. Designed to meet HSE guidelines and best practice. Featuring welded steel housing with safety labelling in accordance with BS EN ISO 10 2012 plus A5 2015 and double, reinforced doors with 4
Robust
Plain door
10 year guarantee
75 kg shelf load capacity
Plain door
10 year guarantee
75 kg shelf load capacity
Specifications
Attribute | Value |
Type | Cupboard with Shelf |
Floor Standing | Yes |
Number of Doors | 2 |
Number of Shelves | 4 |
Number of Drawers | 0 |
Lockable | Yes |
Material | Sheet Steel |
Dimensions | 1050 x 550 x 2000mm |