- RS Stock No.:
- 188-5338
- Mfr. Part No.:
- CY7C107D-10VXI
- Manufacturer:
- Cypress Semiconductor
Discontinued product
- RS Stock No.:
- 188-5338
- Mfr. Part No.:
- CY7C107D-10VXI
- Manufacturer:
- Cypress Semiconductor
Product overview and Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
Asynchronous Static RAM Memory, Cypress Semiconductor
Pin- and function-compatible with CY7C107B/CY7C1007B
High speed
TAA = 10 ns
Low active power
ICC = 80 mA @ 10 ns
Low complementary metal oxide semiconductor (CMOS) standby power
ISB2 = 3 mA
2.0 V data retention
Automatic power-down when deselected
CMOS for optimum speed/power
Transistor transistor logic (TTL) compatible inputs and outputs
CY7C107D available in Pb-free 28-pin 400-Mil wide Molded SOJ package. CY7C1007D available in Pb-free 28-pin 300-Mil wide Molded SOJ package
High speed
TAA = 10 ns
Low active power
ICC = 80 mA @ 10 ns
Low complementary metal oxide semiconductor (CMOS) standby power
ISB2 = 3 mA
2.0 V data retention
Automatic power-down when deselected
CMOS for optimum speed/power
Transistor transistor logic (TTL) compatible inputs and outputs
CY7C107D available in Pb-free 28-pin 400-Mil wide Molded SOJ package. CY7C1007D available in Pb-free 28-pin 300-Mil wide Molded SOJ package
SRAM (Static Random Access Memory)
Specifications
Attribute | Value |
---|---|
Memory Size | 1Mbit |
Organisation | 128k x 8 bit |
Number of Words | 128k |
Number of Bits per Word | 8bit |
Maximum Random Access Time | 10ns |
Clock Frequency | 100MHz |
Timing Type | Asynchronous |
Mounting Type | Surface Mount |
Package Type | SOJ |
Pin Count | 28 |
Dimensions | 0.73 x 0.405 x 0.11mm |
Height | 0.11mm |
Maximum Operating Supply Voltage | 5.5 V |
Length | 0.73mm |
Maximum Operating Temperature | +85 °C |
Minimum Operating Supply Voltage | 4.5 V |
Minimum Operating Temperature | -40 °C |
Width | 0.41mm |