- RS Stock No.:
- 377-7876
- Mfr. Part No.:
- F734A0549
- Manufacturer:
- Panasonic
Discontinued product
- RS Stock No.:
- 377-7876
- Mfr. Part No.:
- F734A0549
- Manufacturer:
- Panasonic
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- JP
Product Details
Fast Charge Industrial Tagged
Optimised to give long life in applications requiring short charge times
Wide operating temp. range (-20 °C → +60 °C)
Standard charge temp. range (0 → +45 °C)
Fast charge temp. range (+5 °C → +40 °C)
Voltage 1.2V
Wide operating temp. range (-20 °C → +60 °C)
Standard charge temp. range (0 → +45 °C)
Fast charge temp. range (+5 °C → +40 °C)
Voltage 1.2V
Note
Do not connect batteries in parallel
All batteries are supplied with only a residual charge
Charge Cells with an appropriate charger before use
Use suitable protection and charge control devices in building battery packs
All batteries are supplied with only a residual charge
Charge Cells with an appropriate charger before use
Use suitable protection and charge control devices in building battery packs
NiCd Rechargeable, Sanyo
Tagged version suitable for permanent installation into equipment or assembling into battery packs
Voltage 1.2V
Voltage 1.2V
Specifications
Attribute | Value |
---|---|
Size | 2/3 CS |
Nominal Voltage | 1.2V |
Capacity | 1Ah |
Chemistry | NiCd |
Terminal Type | Tagged |
Brand Range | Sanyo Cadnica |
Operating Temperature Range | -20 → +60°C |