Molex 19013 Series Red Insulated Crimp Receptacle, 6.35 x 0.81mm, 22AWG to 18AWG, Tin Plated 0025

  • RS Stock No. 822-1075
  • Mfr. Part No. 19013-0025
  • Manufacturer Molex
Product overview and Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): US
Product Details

Molex InsulKrimp™ Fully Insulated Piggyback Quick Disconnect Terminals

These nylon (PA) piggyback terminals are fully insulated, made of brass with tin plating and available in various wire sizes.

Approvals

CSA, UL

Specifications
Attribute Value
Tab Size 6.35 x 0.81mm
Insulation Insulated
Minimum Wire Size AWG 22AWG
Maximum Wire Size AWG 18AWG
Insulation Material Nylon
Contact Plating Tin
Contact Material Brass
Overall Length 21.84mm
Colour Red
Series 19013
Series Number 0025
Temporarily out of stock - back order for despatch 24/08/2020, delivery within 6 working days
Price (VAT excluded) Each (In a Pack of 50)
Was TWD15.70
TWD 13.70
(exc. GST)
TWD 14.40
(inc. GST)
units
Per unit
Per Pack*
50 - 200
TWD13.70
TWD685.00
250 - 450
TWD11.90
TWD595.00
500 - 1200
TWD10.60
TWD530.00
1250 - 2450
TWD10.10
TWD505.00
2500 +
TWD9.80
TWD490.00
*price indicative