Better World
Schneider Electric Harmony Relay Series Solid State Interface Relay, 12 V dc Control, 3.5 A Load, Screw Fitting Mount
- RS Stock No.:
- 203-5197
- Mfr. Part No.:
- SSL1D03JDPV
- Manufacturer:
- Schneider Electric
Temporarily out of stock - back order for despatch 23/04/2024, delivery within 6 working days
Added
Price (VAT excluded) Each
TWD1,479.00
(exc. GST)
TWD1,552.95
(inc. GST)
Units | Per unit |
1 + | TWD1,479.00 |
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
- RS Stock No.:
- 203-5197
- Mfr. Part No.:
- SSL1D03JDPV
- Manufacturer:
- Schneider Electric
Product overview and Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- MX
Product Details
The Schneider Electric solid state relay pre assembled belongs to SSL series. It has -20°C to 70°C operating temperature.
Harmony relay range
IP20 certified
IP20 certified
Specifications
Attribute | Value |
---|---|
Maximum Control Voltage | 12 V dc |
Maximum Load Current | 3.5 A |
Mounting Type | Screw Fitting |
Maximum Load Voltage | 24 V dc |
Minimum Control Voltage | 4 V dc |
Control Voltage Range | 4 → 12 V dc |
Switching Type | DC |
Contact Configuration | SPST |
Load Voltage Range | 1 → 24V dc |
Minimum Load Voltage | 1 V dc |
Terminal Type | Screw |
Output Device | Mosfet |
Minimum Load Current | 0.001 A |
Better World Verification | Green Premium |
Series | Harmony Relay |
Better World Product | Yes |
Range | Harmony Relay |
Maximum Turn On Time | 0.1ms |
Manufacturer Part No. | SSL1D03JDPV |