- RS Stock No.:
- 136-3475
- Mfr. Part No.:
- 60-1409-11
- Manufacturer:
- Osterrath
The image is for reference only, please refer to product details and specifications
Discontinued product
- RS Stock No.:
- 136-3475
- Mfr. Part No.:
- 60-1409-11
- Manufacturer:
- Osterrath
Product overview and Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Specifications
Attribute | Value |
---|---|
Tab Size | 2.8 x 0.6mm |
Tab Width | 2.8mm |
Tab Thickness | 0.6mm |
Contact Material | Steel |
Contact Plating | Silver |
Overall Length | 10mm |