Phoenix Contact PRC 35 Series, Male, Cable Mount Solar Connector, Cable CSA, 1.5 → 6.0mm², Rated At 35A, 690 V
- RS Stock No.:
- 226-5944
- Mfr. Part No.:
- 1014502
- Manufacturer:
- Phoenix Contact
Discontinued product
- RS Stock No.:
- 226-5944
- Mfr. Part No.:
- 1014502
- Manufacturer:
- Phoenix Contact
Product overview and Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- PL
Product Details
Connector
The Phoenix Contact range PRC 35 connector housing material is PPE and color is black. Number of positions is 3. Conductor cross section is 1.5 mm² maximum conductor cross section is 6 mm² nominal voltage is 690 V AC and rated current is 35 A.
Up to 75% smaller in size than industrial connectors with the same rating
Locking mechanism can be unlocked manually or using a tool
Suitable for applications in atmospheres containing salt and in direct sunlight
Ideal for indoor and outdoor use due to weatherproof materials
Locking mechanism can be unlocked manually or using a tool
Suitable for applications in atmospheres containing salt and in direct sunlight
Ideal for indoor and outdoor use due to weatherproof materials
Specifications
Attribute | Value |
---|---|
Gender | Male |
Cable CSA | 1.5 → 6.0mm² |
Mounting Type | Cable Mount |
Termination Method | Screw |
Current Rating | 35A |
Voltage Rating | 690 V |
Plug/Socket | Plug |
Series Number | 1014 |
Series | PRC 35 |