- RS Stock No.:
- 200-3948
- Mfr. Part No.:
- 3RW5072-2TB15
- Manufacturer:
- Siemens
Temporarily out of stock - back order for despatch 14/05/2024, delivery within 6 working days
Added
Price (VAT excluded) Each
TWD165,923.00
(exc. GST)
TWD174,219.15
(inc. GST)
Units | Per unit |
1 + | TWD165,923.00 |
- RS Stock No.:
- 200-3948
- Mfr. Part No.:
- 3RW5072-2TB15
- Manufacturer:
- Siemens
Product overview and Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CZ
Product Details
The Siemens SIRIUS soft starter with 400V-600V, 210A and 110-250V AC spring-type terminals Analog output.
Busbar connection for main current circuit
Spring-loaded terminals for control circuit
Width of connection bar maximum 45mm
PROFINET standard, Ethernet/IP, Modbus RTU, Modbus TCP, PROFIBUS communication module is supported
Electronic, tripping in the event of thermal overload of the motor
Spring-loaded terminals for control circuit
Width of connection bar maximum 45mm
PROFINET standard, Ethernet/IP, Modbus RTU, Modbus TCP, PROFIBUS communication module is supported
Electronic, tripping in the event of thermal overload of the motor
Specifications
Attribute | Value |
---|---|
Power Rating | 132 kW |
Motor Starter Type | Soft Start |
Voltage Rating | 400 → 600 V |
Phase | 3 |
Current Rating | 210 A |
IP Rating | IP00 |
Series | 3RW50 |