- RS Stock No.:
- 711-2696
- Mfr. Part No.:
- 1647.99.1420.019
- Manufacturer:
- IMS
Discontinued product
- RS Stock No.:
- 711-2696
- Mfr. Part No.:
- 1647.99.1420.019
- Manufacturer:
- IMS
Product overview and Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Cable mount plug
SMM RF-coaxial connectors, IMS
Specifications
Attribute | Value |
---|---|
Gender | Male |
Mounting Type | Cable Mount |
Impedance | 50Ω |
Termination Method | Crimp |
Body Orientation | Right Angle |
Operating Frequency | 6GHz |
Contact Material | Brass |
Contact Plating | Gold over Enickel |
Mating Type | Snap-On |