- RS Stock No.:
- 193-8855
- Mfr. Part No.:
- 11.2510.001
- Manufacturer:
- IMS
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.
- 309-8505
Price (VAT excluded) Each (In a Pack of 50)
TWD188.10
(exc. GST)
TWD197.50
(inc. GST)
- RS Stock No.:
- 193-8855
- Mfr. Part No.:
- 11.2510.001
- Manufacturer:
- IMS
Legislation and Compliance
- COO (Country of Origin):
- HU
Product Details
SMB RF Coaxial PCB Mount Plugs and Sockets
A range of SMB 50 Ohm RF coaxial plugs and sockets for mounting onto a PCB. These SMB 50 Ohm RF coax PCB plug and socket connectors are available with a right angle or straight mounting orientation. Stock number 193-8899 is designed for front bulkhead mounting with a maximum panel thickness of 4mm.
Specifications
Attribute | Value |
---|---|
Gender | Female |
Mounting Type | Through Hole |
Impedance | 50Ω |
Termination Method | Solder |
Body Orientation | Straight |
Body Plating | Gold |
Contact Plating | Gold |