- RS Stock No.:
- 332-6620
- Mfr. Part No.:
- R125256000W
- Manufacturer:
- Radiall
Temporarily out of stock - back order for despatch 26/07/2024, delivery within 6 working days
Price (VAT excluded) Each
TWD998.00
(exc. GST)
TWD1,047.90
(inc. GST)
units | Per unit |
1 - 14 | TWD998.00 |
15 - 49 | TWD968.00 |
50 - 99 | TWD938.00 |
100 - 249 | TWD919.00 |
250 + | TWD898.00 |
Alternatives
This product is not currently available. Here are our alternative recommendations.
- RS Stock No.
- 546-3175
Price (VAT excluded) Each
Was TWD179.00
You pay
TWD152.00
(exc. GST)
TWD159.60
(inc. GST)
- RS Stock No.:
- 332-6620
- Mfr. Part No.:
- R125256000W
- Manufacturer:
- Radiall
Product overview and Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
Panel Jack Solder
Approvals
N/A
Radiall SMA Gold Plated Stainless Steel
SMA connectors to MIL-C-39012 and BS 9210 N006 standards for high performance RF applications. Connectors have gold plated stainless steel bodies in a variety of popular semi-rigid and flexible cable applications.
Specifications
Attribute | Value |
---|---|
Gender | Female |
Coaxial Connector Type | SMA Connector |
Mounting Type | Panel Mount |
Impedance | 50Ω |
Termination Method | Solder |
Body Orientation | Straight |
Cable Type | RG405 |
Bulkhead | No |
Operating Frequency | 0 to 18GHz |
Minimum Operating Temperature | -65°C |
Body Plating | Gold |
Maximum Operating Temperature | +105°C |
Contact Material | Beryllium Copper |
Contact Plating | Gold over Nickel |