- RS Stock No.:
- 124-6795
- Mfr. Part No.:
- RPI-352
- Manufacturer:
- ROHM
Discontinued product
- RS Stock No.:
- 124-6795
- Mfr. Part No.:
- RPI-352
- Manufacturer:
- ROHM
Product overview and Technical data sheets
Legislation and Compliance
Product Details
RPI-352, Photo-Interrupter with 3mm Gap and Positioning Pin, ROHM
Slotted Optical Switches, ROHM Semiconductor
Specifications
Attribute | Value |
---|---|
Output Device | Phototransistor |
Number of Channels | 1 |
Typical Rise Time | 10µs |
Typical Fall Time | 10µs |
Mounting Type | Through Hole |
Number of Pins | 4 |
Dimensions | 6.4 x 4.2 x 5.4mm |
Height | 5.4mm |
Length | 6.4mm |
Maximum Operating Temperature | +85°C |
Minimum Operating Temperature | -25°C |
Slot Width | 3mm |
Width | 4.2mm |
Series | RPI |
Operating Temperature Range | -25 → +85°C |