- RS Stock No.:
- 792-4130
- Mfr. Part No.:
- CPRO33-100.000
- Manufacturer:
- Crystek
The image is for reference only, please refer to product details and specifications
Temporarily out of stock - back order for despatch 25/07/2024, delivery within 6 working days
Added
Price (VAT excluded) Each
TWD2,291.00
(exc. GST)
TWD2,405.55
(inc. GST)
Units | Per unit |
1 + | TWD2,291.00 |
- RS Stock No.:
- 792-4130
- Mfr. Part No.:
- CPRO33-100.000
- Manufacturer:
- Crystek
Product overview and Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
SMA pocket Reference Oscillators
Crysteks CPRO series is a complete HCMOS crystal clock oscillator, whilst the RFPRO series are a complete Sinewave SAW (surface acoustic wave) oscillator both integrated in a rugged SMA housing. Simply connect +3.3Vdc to the female SMA side, and it will output a clean Low Jitter signal from the male SMA side. In effect, each PRO is a fixed frequency portable crystal generator. Frequency stability is ±25ppm over 0°C to 70°C. Available in many standard frequencies perfect for laboratory use.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Handheld Crytal Oscillators
Specifications
Attribute | Value |
---|---|
Oscillator Type | PRO |
Mounting Type | In Line Module |
Package Type | SMA Housing |
Pin Count | 3 |
Typical Operating Supply Voltage | 3.3V dc |
Dimensions | 11.05 (Dia.) x 33.34mm |
Length | 33.34mm |
Maximum Operating Temperature | 85°C |
Maximum Output Frequency | 100MHz |
Minimum Operating Temperature | -40°C |
Minimum Output Frequency | 100MHz |