Maxim DS2401Z+T&R, Silicon Serial Number 48bit Surface Mount, 2.8 → 6 V, 3 + Tab-Pin SOT-223

Product overview and Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

1-wire Silicon Serial Number

A range of low-cost 64-bit ROM Silicon Serial Number ICs with unique factory-written 48-bit serial numbers. These devices provide a unique identity that can easily be determined with a minimal electronic interface using a 1-wire protocol.

Note

Please note that any defect or non – conformance of this product must be discovered and reported to RS within 20 days of purchase.

ROM Identification Devices

Specifications
Attribute Value
Serial Number Size 48bit
Registration Number Size 64bit
Maximum Communication Speed 16.3kbit/s
Standby Power 0mW
Mounting Type Surface Mount
Package Type SOT-223
Pin Count 3 + Tab
Dimensions 6.7 x 3.7 x 1.8mm
Length 6.7mm
Width 3.7mm
Height 1.8mm
Maximum Operating Supply Voltage 6 V
Maximum Operating Temperature +85 °C
Minimum Operating Temperature -40 °C
Minimum Operating Supply Voltage 2.8 V
190 In stock for delivery within 6 working days
Price (VAT excluded) Each (In a Pack of 5)
TWD 69.00
(exc. GST)
TWD 72.00
(inc. GST)
units
Per unit
Per Pack*
5 - 20
TWD69.00
TWD345.00
25 - 95
TWD45.60
TWD228.00
100 - 245
TWD44.60
TWD223.00
250 - 495
TWD43.80
TWD219.00
500 +
TWD43.00
TWD215.00
*price indicative
Packaging Options: