Serial Number iButton

Product overview and Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

Can Be Read in Less Than 5ms
Operating Range: 2.8V to 6.0V, -40°C to +85°C
Common iButton Features
Unique Factory-Lasered 64-Bit Registration Number Ensures Error-Free Device Selection and Absolute Traceability Because No Two Parts are Alike
Built-In Multidrop Controller for 1-Wire Net
Digital Identification by Momentary Contact
Data Can Be Accessed While Affixed to Object
Economically Communicates to Bus Master with a Single Digital Signal at 16.3kbps
Button Shape is Self-Aligning with Cup-Shaped Probes
Durable Stainless-Steel Case Engraved with Registration Number Withstands Harsh Environments
Easily Affixed with Self-Stick Adhesive Backing, Latched by its Flange, or Locked with a Ring Pressed Onto its Rim
Applications/Uses
Access Control
Inventory Control
Tool Management
Work-in-Progress Tracking

1240 In stock for delivery within 6 working days
Price (VAT excluded) Each (In a Pack of 5)
Was TWD137.60
TWD 95.40
(exc. GST)
TWD 100.20
(inc. GST)
units
Per unit
Per Pack*
5 - 5
TWD95.40
TWD477.00
10 - 20
TWD92.80
TWD464.00
25 - 45
TWD83.20
TWD416.00
50 - 70
TWD72.00
TWD360.00
75 +
TWD70.00
TWD350.00
*price indicative
Packaging Options: