- RS Stock No.:
- 884-2228
- Manufacturer:
- RS PRO
Discontinued product
- RS Stock No.:
- 884-2228
- Manufacturer:
- RS PRO
Product overview and Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
Signal/Line/Noise and Feedthrough – PCB Mount (SMT)
Unless explicitly stated, the filters in this range have an Operating Temperature Range of between -25°C and 85°C.
Specifications
Attribute | Value |
---|---|
Series | RFBPB |
Mounting Type | Surface Mount |
Operating Frequency | 2.4GHz |
Termination Style | Solder |
Package/Case | 0805 (2012M) |
Dimensions | 2 x 1.25 x 0.9mm |
Depth | 1.25mm |
Height | 0.9mm |
Length | 2mm |
Maximum Operating Temperature | +85°C |
Minimum Operating Temperature | -40°C |