- RS Stock No.:
- 811-9830
- Mfr. Part No.:
- NFM18PS474R0J3D
- Manufacturer:
- Murata
The image is for reference only, please refer to product details and specifications
Discontinued product
- RS Stock No.:
- 811-9830
- Mfr. Part No.:
- NFM18PS474R0J3D
- Manufacturer:
- Murata
Product overview and Technical data sheets
Legislation and Compliance
Product Details
SMC Filter Capacitor NFM18PS series
Filters with three terminals designed to remove electromagnetic interference (EMI).
Suitable for supply lines of up to 2 A.
0603 format enclosure.
Applications: supply lines for digital equipment such as DVDs, digital cameras, mobile telephones.
Suitable for supply lines of up to 2 A.
0603 format enclosure.
Applications: supply lines for digital equipment such as DVDs, digital cameras, mobile telephones.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Signal/Line/Noise and Feedthrough – PCB Mount (SMT)
Unless explicitly stated, the filters in this range have an Operating Temperature Range of between -25°C and 85°C.
Specifications
Attribute | Value |
---|---|
Capacitance | 0.47µF |
Voltage | 6.3V dc |
Mounting Type | Surface Mount |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +125°C |
Package/Case | 0603 (1608M) |