- RS Stock No.:
- 167-4825
- Mfr. Part No.:
- NFM41PC204F1H3L
- Manufacturer:
- Murata
The image is for reference only, please refer to product details and specifications
Discontinued product
- RS Stock No.:
- 167-4825
- Mfr. Part No.:
- NFM41PC204F1H3L
- Manufacturer:
- Murata
Product overview and Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
NFM41P Type
SMD EMI filter for direct voltage
High current version
High current version
Signal/Line/Noise and Feedthrough – PCB Mount (SMT)
Unless explicitly stated, the filters in this range have an Operating Temperature Range of between -25°C and 85°C.
Specifications
Attribute | Value |
---|---|
Series | NFM41PC |
Maximum Current Rating | 2A |
Maximum Voltage Rating | 50 V dc |
Mounting Type | Surface Mount |
Operating Frequency | 1kHz |
Termination Style | Flat |
Package/Case | 1806 (4516M) |
Dimensions | 4.5 x 1.6 x 1mm |
Depth | 1.6mm |
Height | 1mm |
Length | 4.5mm |
Maximum Operating Temperature | +85°C |
Minimum Operating Temperature | -55°C |
Capacitance | 200nF |