Phoenix Contact MACX MCR-EX-SL-NAM-HO-SP Series Signal Conditioner, NAMUR Sensor, Switch Input, Transistor Output, ATEX
- RS Stock No.:
- 207-3349
- Mfr. Part No.:
- 2907405
- Manufacturer:
- Phoenix Contact
Discontinued product
- RS Stock No.:
- 207-3349
- Mfr. Part No.:
- 2907405
- Manufacturer:
- Phoenix Contact
Product overview and Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
The Phoenix Contact Ex i NAMUR signal conditioners. For operating Ex i proximity sensors and switches in hazardous areas.
Passive transistor Output (resistive, Honeywell-compatible)
line fault transparency
up to SIL 2 according to IEC 61508
Push-in connection
line fault transparency
up to SIL 2 according to IEC 61508
Push-in connection
This article is apart of Phoenix Contact's entire 'Complete Line' range. Complete Line from Phoenix contact is a range designed to bring you the efficiency, ease of use and consistency to your control cabinet. Learn more at Complete Line Page.
Specifications
Attribute | Value |
---|---|
Module Type | Isolation Amplifier |
Input Signal Type | NAMUR Sensor, Switch |
Output Signal Type | Transistor |
Input Range | 24V dc |
Hazardous Area Certification | ATEX |
Series | MACX MCR-EX-SL-NAM-HO-SP |