- RS Stock No.:
- 811-9180
- Mfr. Part No.:
- EFF(03)-240X240
- Manufacturer:
- KEMET
Discontinued product
- RS Stock No.:
- 811-9180
- Mfr. Part No.:
- EFF(03)-240X240
- Manufacturer:
- KEMET
Product overview and Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
EF Series, EFF Type Flex Suppressor Sheet
EF Series flexible sheet is a polymer base blended with micron sized magnetic powders dispersed into the material
The EF Series are effective for resonance and wave suppression generated in electronic devices, and can be cut into virtualy any shape
The EF Series are effective for resonance and wave suppression generated in electronic devices, and can be cut into virtualy any shape
Features & Benefits
Can be cut to any size or shape
Thin and flexible material
Suitable for use in portable equipment
Small installation time required
Resonance wave suppression
Electromagnetic wave suppression
Thin and flexible material
Suitable for use in portable equipment
Small installation time required
Resonance wave suppression
Electromagnetic wave suppression
Product Application Information
EF Series applications include radiation noise suppression for electronic equipment, Quasi-microwave range interference prevention inside and in between electronics, Mobile communications equipment, wireless equipment (Wi-Fi, Bluetooth), office automation equipment (personal computers,TFT LCDs etc.), communication terminals in audio/video equipment, digital exchanges, etc
Specifications
Attribute | Value |
---|---|
Material | Polymer base blended with micron sized magnetic powders |
Fixing Method | Tape |
Thickness | 0.3mm |
Length | 240mm |
Width | 240mm |