- RS Stock No.:
- 222-8329
- Mfr. Part No.:
- SH39LK
- Manufacturer:
- StarTech.com
Discontinued product
- RS Stock No.:
- 222-8329
- Mfr. Part No.:
- SH39LK
- Manufacturer:
- StarTech.com
Product overview and Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
StarTech.com 3U Server Rack Drawer, 431mm (W) x 127mm (H) - SH39LK
This server rack drawer from StarTech.com provides a reliable storage solution in your 19-inch server racks and cabinets. It lets you keep server hardware and accessories close to your communication devices for greater ease of access. Thanks to its locking front door, you can rest assured that your items will be protected against unauthorised access. You'll commonly find this type of drawer used in data centres as well as in security surveillance facilities.
Robust constructionThe drawer is made of heavy-duty steel that's resistant to impact and corrosion, so it can stand up to rust and knocks. It's also fireproof, so you can rest assured that items stored in it will be safe in the event of a fire.
Compact designThis drawer takes up just 3U (rack units) of space, making it ideal for setups with smaller server racks and cabinets.
Compact designThis drawer takes up just 3U (rack units) of space, making it ideal for setups with smaller server racks and cabinets.
• Supplied fully assembled for ease of use• Comes with mounting hardware for quick and simple installation
The Startech 3U 9in seep rack mount locking storage drawer offers an in-rack storage solution for 19in racks and cabinets, that makes it easy to secure server hardware and rack/cabinet accessories. The 3U storage drawer features heavy duty steel construction and a locking front door, allowing you to secure mission critical hardware and accessories as needed.
FAQs
It has locking front door
How much weight can this drawer support?This server rack drawer has a weight capacity of 22.7kg, so you can rely on it to support heavy equipment.
Specifications
Attribute | Value |
---|---|
Rack Units | 3U |
Cabinet Size | Small |
External Height | 127 mm |
External Width | 431 mm |
External Depth | 229mm |
Internal Depth | 229mm |
External Dimensions | 127 x 431 x 229mm |
Colour | Black |
External Case Material | Steel |