Molex 120108 Series M12 Connector, 4 Port, Ethernet, 10m Cable Length
24 In stock for delivery within 6 working days
Price (VAT excluded) Each
TWD2,790.00
(exc. GST)
TWD2,929.50
(inc. GST)
units | Per unit |
1 + | TWD2,790.00 |
Added
- RS Stock No.:
- 180-5734
- Mfr. Part No.:
- 1201088427
- Manufacturer:
- Molex
- COO (Country of Origin):
- PL
Attribute | Value |
Number of Ports | 4 |
Connector Size | M12 |
Series | 120108 |
Communication Protocol | Ethernet |