Omron Right Angle Female M12 to Unterminated Sensor Actuator Cable, 2m
- RS Stock No.:
- 254-3467
- Mfr. Part No.:
- XS2F-M12PVC4A2M
- Manufacturer:
- Omron
View all Sensor & Actuator Cables
Temporarily out of stock - back order for despatch 09/06/2023, delivery within 6 working days
Price (VAT excluded) Each
TWD506.00
(exc. GST)
TWD531.30
(inc. GST)
units | Per unit |
1 + | TWD506.00 |
- RS Stock No.:
- 254-3467
- Mfr. Part No.:
- XS2F-M12PVC4A2M
- Manufacturer:
- Omron
Product overview and Technical data sheets
Legislation and Compliance
Product Details
The Omron sensor cable have M12 right-angle socket (female) type connector. It has four number of cores and PVC fire-retardant cable having a length of 2 m. The operating temperature of this sensor cable is -10 to +80°C.
Rated current is 4 A
Rated voltage is 125 V DC
Degree of protection IP67 (IEC60529)
Rated voltage is 125 V DC
Degree of protection IP67 (IEC60529)
Specifications
Attribute | Value |
Connector 1 | M12 |
Connector 2 | Unterminated |
Connector 1 Gender | Female |
Connector 1 Orientation | Right Angle |
Length | 2m |
Sheath Colour | Black |
Number of Cores | 4 |
Series | XS2F |