Microchip ATAES132A-SHEQ-B 32kb 8-Pin Crypto Authentication IC SOIC
Temporarily out of stock - back order for despatch 19/03/2021, delivery within 6 working days
Added
- RS Stock No.:
- 177-1491
- Mfr. Part No.:
- ATAES132A-SHEQ-B
- Manufacturer:
- Microchip
units | Per unit | Per Tube* |
100 + | TWD20.10 | TWD2,010.00 |
*price indicative |
Attribute | Value |
Memory Size | 32kB |
Interface Type | I2C, SPI |
Package Type | SOIC |
Pin Count | 8 |
Minimum Operating Supply Voltage | 2.5 V |
Maximum Operating Supply Voltage | 5.5 V |