Winbond W94AD6KBHX5I/TRAY, SDRAM 1Gbit Surface Mount, DDR, 60-Pin VFBGA

  • RS Stock No. 171-2197
  • Mfr. Part No. W94AD6KBHX5I/TRAY
  • Manufacturer Winbond
Product overview and Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

This is a 1Gb Low Power DDR SDRAM organized as 16M words x 4 banks x 16bits

Power supply VDD = 1.7V∼1.95V、VDDQ = 1.7V∼1.95V
Data width: x16
Burst Type: Sequential or Interleave、Clock rate : 166MHz, 200MHz
Standard Self Refresh Mode
PASR、ATCSR、Power Down Mode、DPD
Programmable output buffer driver strength
Four internal banks for concurrent operation
CAS Latency: 2 and 3
Burst Length: 2、4 、8 and 16
Operating Temperature Range: Extended (-25°C ∼ 85°C), Industrial (-40°C ∼ 85°C)
Bidirectional, data strobe (DQS) is transmitted or received with data, to be used in capturing data at the receiver

Specifications
Attribute Value
Memory Size 1Gbit
SDRAM Class DDR
Organisation 64 M x 16 bit
Data Rate DDR
Data Bus Width 16bit
Address Bus Width 16bit
Number of Bits per Word 64 M
Maximum Random Access Time 6.5ns
Number of Words 64M
Mounting Type Surface Mount
Package Type VFBGA
Pin Count 60
Dimensions 8.1 x 9.1 x 0.65mm
Height 0.65mm
Length 8.1mm
Width 9.1mm
Minimum Operating Temperature -40 °C
Maximum Operating Supply Voltage 1.95 V
Maximum Operating Temperature +85 °C
Minimum Operating Supply Voltage 1.7 V
Temporarily out of stock - back order for despatch 14/01/2021, delivery within 6 working days
Price (VAT excluded) Each (In a Tray of 312)
TWD 153.80
(exc. GST)
TWD 161.50
(inc. GST)
units
Per unit
Per Tray*
312 +
TWD153.80
TWD47,985.60
*price indicative