- RS Stock No.:
- 694-9835
- Mfr. Part No.:
- 60110365740
- Manufacturer:
- HARTING
The image is for reference only, please refer to product details and specifications
Discontinued product
- RS Stock No.:
- 694-9835
- Mfr. Part No.:
- 60110365740
- Manufacturer:
- HARTING
Product overview and Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Harting har-mik® Bellows SMC Angled Female Miniature D Connector
har-mik® SMC angled PCB mount wire to board miniature D socket connectors with a 1.27mm pitch that allow data transfer of up to 600 MHz. These har-mik® SMC female miniature D connectors have a bellows leaf style contact design, board locks for PCB retention and are ideal for use in applications where space saving and high data transfer rates are required
Standards
SCSI, IPI, HIPPI, IEEE 1284
Miniature D connectors 1.27 mm pitch
Specifications
Attribute | Value |
---|---|
Gender | Female |
Number of Contacts | 36 |
Body Orientation | Right Angle |
Mounting Type | Through Hole |
Contact Material | Copper Alloy |
Contact Plating | Gold |
Housing Material | Liquid Crystal Polymer |
Pitch | 2.54mm |
Current Rating | 1A |
Voltage Rating | 240 V |
Termination Method | Solder |
Length | 43.51mm |
Depth | 16.5mm |
Maximum Operating Temperature | +105°C |
Minimum Operating Temperature | -55°C |
Width | 9.3mm |