- RS Stock No.:
- 628-8688
- Mfr. Part No.:
- 102A0-5212 PL
- Manufacturer:
- 3M
Discontinued product
- RS Stock No.:
- 628-8688
- Mfr. Part No.:
- 102A0-5212 PL
- Manufacturer:
- 3M
Product overview and Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Mini Delta Ribbon (MDR)
Cable mount plugs and PCB mount receptacles with pre-loaded ribbon contacts for long life
Finger releasable latching backshells for cable mounting applications
Finger releasable latching backshells for cable mounting applications
A Mini Delta Ribbon (MDR) system designed for high density I/O applications on a 1.27mm pitch.
Specifications
Attribute | Value |
---|---|
Gender | Female |
Number of Contacts | 100 |
Body Orientation | Right Angle |
Mounting Type | Through Hole |
Contact Plating | Gold over Nickel |
Pitch | 2.54mm |
Current Rating | 500mA |
Voltage Rating | 150 V ac, 200 V dc |
Termination Method | Solder |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +85°C |