- RS Stock No.:
- 792-2913
- Manufacturer:
- RS PRO
Discontinued product
- RS Stock No.:
- 792-2913
- Manufacturer:
- RS PRO
Product overview and Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- TW
Product Details
Brown Plastic Plugs and Screws kit in tub
Brown Plastic Plugs and Screws in tub
Kit Contents
Ankerit brown plug ᴓ 7 x 37 mm , 400 piece
Twin Qwik Hdnd CSK ZP RESSD 10 x 2, 400 piece
Straight shank masonry bit ᴓ 7 x 100 mm, 1 piece
Screwdriver No. 2 x 100 mm, 1 piece
Twin Qwik Hdnd CSK ZP RESSD 10 x 2, 400 piece
Straight shank masonry bit ᴓ 7 x 100 mm, 1 piece
Screwdriver No. 2 x 100 mm, 1 piece
Specifications
Attribute | Value |
---|---|
Number of Pieces | 4 |
Drive Type | Cross |
Material | Plastic, Steel |
Finish | Zinc Plated |