- RS Stock No.:
- 710-5764
- Mfr. Part No.:
- DB2J20800L
- Manufacturer:
- Panasonic
The image is for reference only, please refer to product details and specifications
60 In stock for delivery within 4 working days
Added
Price (VAT excluded) Each (In a Pack of 20)
TWD4.80
(exc. GST)
TWD5.04
(inc. GST)
Units | Per unit | Per Pack* |
20 - 80 | TWD4.80 | TWD96.00 |
100 - 180 | TWD3.00 | TWD60.00 |
200 - 380 | TWD2.20 | TWD44.00 |
400 - 980 | TWD2.20 | TWD44.00 |
1000 + | TWD2.10 | TWD42.00 |
*price indicative |
- RS Stock No.:
- 710-5764
- Mfr. Part No.:
- DB2J20800L
- Manufacturer:
- Panasonic
Product overview and Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- MY
Product Details
Rectifier Diodes, Panasonic
Diodes and Rectifiers, Panasonic
Specifications
Attribute | Value |
---|---|
Mounting Type | Surface Mount |
Package Type | SMini2 F5 B |
Maximum Continuous Forward Current | 500mA |
Peak Reverse Repetitive Voltage | 25V |
Diode Configuration | Single |
Rectifier Type | Switching |
Diode Type | Schottky |
Pin Count | 2 |
Maximum Forward Voltage Drop | 420mV |
Number of Elements per Chip | 1 |
Diode Technology | Schottky |
Peak Reverse Recovery Time | 4.3ns |
Peak Non-Repetitive Forward Surge Current | 2A |