- RS Stock No.:
- 772-8948
- Mfr. Part No.:
- SF869C
- Manufacturer:
- SAW Components
The image is for reference only, please refer to product details and specifications
Discontinued product
- RS Stock No.:
- 772-8948
- Mfr. Part No.:
- SF869C
- Manufacturer:
- SAW Components
Product overview and Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
SF Series SAW Filter
A range of surface acoustic wave devices used to bandpass filter various frequencies
Signal/Line/Noise and Feedthrough – PCB Mount (SMT)
Unless explicitly stated, the filters in this range have an Operating Temperature Range of between -25°C and 85°C.
Specifications
Attribute | Value |
---|---|
Series | SF |
Dimensions | 3 x 3 x 1.08mm |
Depth | 3mm |
Height | 1.08mm |
Length | 3mm |
Maximum Operating Temperature | +85°C |
Minimum Operating Temperature | -40°C |
Load Impedance | 50Ω |
Mounting Type | Surface Mount |