- RS Stock No.:
- 496-3157
- Mfr. Part No.:
- B39871B3715U410
- Manufacturer:
- EPCOS
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 496-3157
- Mfr. Part No.:
- B39871B3715U410
- Manufacturer:
- EPCOS
Product overview and Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- SG
Product Details
Signal/Line/Noise and Feedthrough – PCB Mount (SMT)
Unless explicitly stated, the filters in this range have an Operating Temperature Range of between -25°C and 85°C.
Specifications
Attribute | Value |
---|---|
Series | B3715 |
Dimensions | 3 x 3 x 1.1mm |
Depth | 3mm |
Height | 1.1mm |
Length | 3mm |
Maximum Operating Temperature | +125°C |
Minimum Operating Temperature | -45°C |
Package/Case | DCC6C |
Mounting Type | Surface Mount |
Load Impedance | 50Ω |