- RS Stock No.:
- 496-3129
- Mfr. Part No.:
- B39321B3761Z810
- Manufacturer:
- EPCOS
The image is for reference only, please refer to product details and specifications
Discontinued product
- RS Stock No.:
- 496-3129
- Mfr. Part No.:
- B39321B3761Z810
- Manufacturer:
- EPCOS
Product overview and Technical data sheets
Legislation and Compliance
Product Details
Signal/Line/Noise and Feedthrough – PCB Mount (SMT)
Unless explicitly stated, the filters in this range have an Operating Temperature Range of between -25°C and 85°C.
Specifications
Attribute | Value |
---|---|
Series | B3761 |
Dimensions | 3.8 x 3.8 x 1.5mm |
Depth | 3.8mm |
Height | 1.5mm |
Length | 3.8mm |
Maximum Operating Temperature | +125°C |
Minimum Operating Temperature | -45°C |
3dB Bandwidth | 640kHz |
Load Impedance | 50Ω |
Mounting Type | Surface Mount |
Package/Case | QCC8B |