Molex Data SERIAL ATA 500mm, 7 Ways, Serial Cable Assembly

  • RS Stock No. 167-1719
  • Mfr. Part No. 88750-5318
  • Manufacturer Molex
Product overview and Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): CN
Product Details

Serial ATA™ Desktop Storage Interfacing

Serial ATA™ provides a leading-edge solution to desktop and server storage connectivity. It supports the 1.8", 2.5"; and 3.5" form factors with both cabled and direct docking systems. These SATA interconnects can support 1.5Gbps.
The Molex Series 47018 Serial ATA Host Receptacle is a 1.27 mm pitch SMT Right Angle Top Mount type with 0.76 μm Gold plated contacts.
The Molex Series 47080 Serial ATA Shrouded Signal Plug, with Peg and Locking Latch, is Right Angle with 0.76 μm Gold plated contacts.
The Molex Series 67490 is a reverse type SMT Right Angle Serial ATA Header.
The Molex Series 67491 is a Through Hole Vertical Serial ATA Header.
The Molex Series 87713 is a SMT Vertical Serial ATA Host Receptacle.

Signal cable meets Generation 2 speed requirements

Specifications
Attribute Value
Connector A Female SATA
Connector B Female SATA
Length 500mm
Number of Populated Ways 7
Sheath Colour Red
Cable Type PVC
Temporarily out of stock - back order for despatch when stock is available
Price (VAT excluded) Each (In a Bag of 200)
TWD 128.00
(exc. GST)
TWD 134.00
(inc. GST)
units
Per unit
Per Bag*
200 +
TWD128.00
TWD25,600.00
*price indicative