- RS Stock No.:
- 219-9222
- Mfr. Part No.:
- XPSAXE5120C
- Manufacturer:
- Schneider Electric
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 219-9222
- Mfr. Part No.:
- XPSAXE5120C
- Manufacturer:
- Schneider Electric
Product overview and Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
The Schneider Electrics product XPSAXE safety module monitors emergency shutdown pushbuttons and limit switches. It meets the requirements of Performance Level PL e/Category 4 conforming to standard EN/ISO 13849-1 and SILCL3 conforming to EN/IEC 61508 and EN/IEC 62061. It can be used for monitoring emergency stop circuits conforming to standards EN/ISO 13850 and EN/IEC 60204-1. 24V AC/DC supply allows direct supply via an auxiliary transformer, like ABT7 or ABL6, allowing saving at installation time. It has removable terminals for easier and better control wires tightening, thus improving installation reliability. It has spring terminals for fast and reliable wiring of safety circuits.
RoHS compliant
Specifications
Attribute | Value |
---|---|
Supply Voltage | 230V |