Phoenix Contact 24 V dc Safety Relay Dual Channel With 2 Safety Contacts Compatible With Two Hand Control 1

Product overview and Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): DE
Product Details

Safety relay for two-hand control devices, synchronous activation monitoring < 0.5 s, 2 enabling current paths, US = 24 V DC, plug-in spring-cage terminal block

Low housing width of just 12.5mm
2 enabling current paths, 1 digital signal output
Automatic activation

Specifications
Attribute Value
Supply Voltage 24 V dc
Number of Channels 2
Function Two Hand Control
Safety Contacts 2
Reset Method Manual
Safety Category 1
Terminal Type Terminal Block
Width 12.5mm
Depth 114.5mm
Length 116.6mm
1 In stock for delivery within 6 working days
Price (VAT excluded) Each
TWD 8,369.00
(exc. GST)
TWD 8,787.00
(inc. GST)
units
Per unit
1 +
TWD8,369.00