Chaussure de sécurité montante THUNDERBO

  • RS Stock No. 195-8288
  • Mfr. Part No. THUNDERBOLT DM10164 41
  • Manufacturer Jallatte
Product overview and Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
COO (Country of Origin): TN
Specifications
Attribute Value
Shoe Size EU 41
Type Shoe
Colour Black/Grey
Safety Toe Type Non Metallic
Safety Rating EN ISO 20345 S3
Series Thunderbolt
Anti-Static Yes
Closure Type Lace Up
Upper Material Nubuck Leather
Additional Safety Features CI
Water Resistant Yes
Sole Material Dual Density Polyurethane
Anti-Slip Yes
Slip Resistance Rating SRC
Stock check temporarily unavailable - call for stock availability
Price (VAT excluded) 1 Pair
TWD 3,103.00
(exc. GST)
TWD 3,258.00
(inc. GST)
Pair(s)
1 +
TWD3,103.00