Grayhill, 4P 2 → 3 Position 30° Rotary Switch, 115 V ac, 28 V dc, 250 mA, Shaft Actuator

  • RS Stock No. 877-9555
  • Mfr. Part No. 09M30-02-4-03N
  • Manufacturer Grayhill
Product overview and Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): US
Product Details

Grayhill 09 Series Multi-Deck Rotary Switches

The 09 series rotary switches have a wide range of options making them suitable for various applications. Options include 30°, 36°, 45°, 60° and 90° angles of throw. Customers can also choose from various pole configurations as well as panel or PCB mount. Each of these two versions have gold plated contacts with the panel mount option having common lug terminals. Military version switches are qualified to MIL-DTL-3786/13.

Features:
Gold-plated contact system
30°, 36°, 60° or 90° angle of throw options
Compatible with Logic Level voltages and currents
0.5" diameter
250mA at 115 Vac (resistive), 50mA at 115 Vac (inductive)
Operating temperature: -65 to +85 °C

Temporarily out of stock - back order for despatch 16/06/2020, delivery within 6 working days
Price (VAT excluded) Each (In a Pack of 10)
TWD 4,214.90
(exc. GST)
TWD 4,425.60
(inc. GST)
units
Per unit
Per Pack*
10 +
TWD4,214.90
TWD42,149.00
*price indicative