Grayhill 16 Position Rotary Switch, Rotary Actuator

  • RS Stock No. 877-9401
  • Mfr. Part No. 94HAB16RAT
  • Manufacturer Grayhill
Product overview and Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): US
Product Details

Grayhill 94H Series Rotary DIP Switches

The 94H series of rotary encoded DIP switches from Grayhill are available to fit most application needs with standard and right-angle through-hole mounting, plus surface mount versions as well.
This Grayhill series of Binary coded DIP Switches feature a sealed construction meaning no tape seal required and is available in surface mount or through-hole style versions.

Features:
Octal, BCD and Hexadecimal Code Versions Available
Optional keyed index knobs are available
Gold Plated Contacts
Flush or Extended Actuators

PCB Mounting

Footprint/pin spacing: 2.54mm between pins and 5.08mm between rows

Temporarily out of stock - back order for despatch 21/04/2020, delivery within 6 working days
Price (VAT excluded) Each
TWD 109.00
(exc. GST)
TWD 114.00
(inc. GST)
units
Per unit
1 +
TWD109.00