- RS Stock No.:
- 167-4682
- Mfr. Part No.:
- 3315C-001-016L
- Manufacturer:
- Bourns
The image is for reference only, please refer to product details and specifications
800 In stock for delivery within 6 working days
Added
Price (VAT excluded) Each (In a Tray of 100)
TWD87.60
(exc. GST)
TWD91.98
(inc. GST)
Units | Per unit | Per Tray* |
100 - 400 | TWD87.60 | TWD8,760.00 |
500 + | TWD78.90 | TWD7,890.00 |
*price indicative |
- RS Stock No.:
- 167-4682
- Mfr. Part No.:
- 3315C-001-016L
- Manufacturer:
- Bourns
Product overview and Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- MX
Product Details
9 mm Square Sealed Incremental Encoder
Long Operating Life
Conductive plastic element
Quadrature output
Conductive plastic element
Quadrature output
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Encoder Technology | Incremental |
Pulses Per Revolution | 16 |
Maximum Revolutions | 120rpm |
Output Signal Type | Quadrature |
Shaft Type | Solid |
Shaft Diameter | 1/4in |
Resolution | 2 Bit |
IP Rating | IP67 |
Overall Height | 9.53mm |
Overall Width | 9.53mm |
Overall Depth | 17.88mm |
Minimum Operating Temperature | -40°C |
Mounting Type | Panel Mount |
Maximum Operating Temperature | +125°C |