- RS Stock No.:
- 202-2695
- Mfr. Part No.:
- DRVS-32-270-P
- Manufacturer:
- Festo
- RS Stock No.:
- 202-2695
- Mfr. Part No.:
- DRVS-32-270-P
- Manufacturer:
- Festo
Product overview and Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
The Festo semi-rotary drive DRVS-32-270-P has Double-acting semi-rotary drive with vane and lighter than other semi-rotary drives. It has 32 size and cushioning angle 0,5 deg.
Swivel angle 0 - 270 deg
Cushioning P: Flexible cushioning rings/plates at both ends
Assembly position Any
Cushioning P: Flexible cushioning rings/plates at both ends
Assembly position Any
Specifications
Attribute | Value |
---|---|
Rotary Angle | 270° |
Action | Double |
Bore | 32mm |
Manufacturer Series | DRVS |
Maximum Input Pressure | 8bar |