- RS Stock No.:
- 762-4990
- Mfr. Part No.:
- ALE1G-2M4-10-Z
- Manufacturer:
- Nidec Components
The image is for reference only, please refer to product details and specifications
14 In stock for delivery within 4 working days
Added
Price (VAT excluded) Each
TWD101.00
(exc. GST)
TWD106.05
(inc. GST)
Units | Per unit |
1 - 24 | TWD101.00 |
25 + | TWD97.00 |
- RS Stock No.:
- 762-4990
- Mfr. Part No.:
- ALE1G-2M4-10-Z
- Manufacturer:
- Nidec Components
Product overview and Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Fujisoku Lever & Rocker Switches - ALE Series
Fujisoku ALE series of Lever and Rocker switches are available in a choice of SPDT or DPDT contact configurations with momentary or alternate switching functions. The PCB mounting ALE switches feature a light operating touch and are fitted with a PCB support bracket. They have a contact resistance <50mΩ, insulation resistance of >500MΩ and gold-plated contacts that make these switches ideal for use with dry circuit applications. A twin-contact clip mechanism ensures a high reliability and the washable construction of the ALE series of Lever and Rocker switches means that the switches are completely sealed.
To make a complete ALE series switch you will need a switch plus a Lever actuator or a Rocker actuator. The Lever and Rocker actuators are available in a choice of White, Red or Black ABS.
To make a complete ALE series switch you will need a switch plus a Lever actuator or a Rocker actuator. The Lever and Rocker actuators are available in a choice of White, Red or Black ABS.
Choice of lever or rocker actuators to suit your application
Maximum switch rating of 50mA at 48Vac/dc, minimum rating 10μA at 20mVac/dc
2.54mm (.100") PCB terminal spacing that conforms to standard PCB grid spacing
Washable
Gold plated contacts
Contact resistance 50mΩ maximum
Dielectric strength 250Vac for 1 minute
Insulation resistance 500MΩ minimum
Electrical life 10,000 cycles at maximum rating
Operating temperature range -20 to +85°C
Maximum switch rating of 50mA at 48Vac/dc, minimum rating 10μA at 20mVac/dc
2.54mm (.100") PCB terminal spacing that conforms to standard PCB grid spacing
Washable
Gold plated contacts
Contact resistance 50mΩ maximum
Dielectric strength 250Vac for 1 minute
Insulation resistance 500MΩ minimum
Electrical life 10,000 cycles at maximum rating
Operating temperature range -20 to +85°C
Note
A switch body + Lever or Rocker actuator = a complete switch.
Momentary switches have the momentary state displayed in brackets, e.g. (on) - off - (on).
The DPDT switches are available with two different terminal rows; stock number 223-581 has a distance between terminal rows of 2.54mm, stock number 762-4993 has a distance between terminal rows of 5.08mm.
Momentary switches have the momentary state displayed in brackets, e.g. (on) - off - (on).
The DPDT switches are available with two different terminal rows; stock number 223-581 has a distance between terminal rows of 2.54mm, stock number 762-4993 has a distance between terminal rows of 5.08mm.
Approvals
UL
Fujisoku Rocker Switches
Specifications
Attribute | Value |
---|---|
Contact Configuration | Single Pole Double Throw (SPDT) |
Switch Operation | (On)-Off-(On) |
Contact Current Rating | 50 mA @ 48 V ac/dc |
Mounting Type | PCB |
Terminal Type | PC Pin |
Contact Material | Gold Plated |
Contact Resistance | 50mΩ |
Operating Temperature Range | -20 → +85°C |
Mechanical Life | 10000Operations |
Maximum Operating Temperature | +85°C |
Minimum Operating Temperature | -20°C |