- RS Stock No.:
- 204-8039
- Mfr. Part No.:
- C1350ALGAE
- Manufacturer:
- Bulgin
The image is for reference only, please refer to product details and specifications
Discontinued product
- RS Stock No.:
- 204-8039
- Mfr. Part No.:
- C1350ALGAE
- Manufacturer:
- Bulgin
Product overview and Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TN
Product Details
The Bulgin high inrush rocker switch has 16A of rated current. It has panel cutout style of 27.2 x 22.3mm.
Double pole
Matching indicator
Matching indicator
Specifications
Attribute | Value |
---|---|
Contact Configuration | DPST |
Switch Operation | On-Off |
Panel Cut Out Width | 22.3mm |
Panel Cut Out Height | 27.2mm |
Illuminated | No |
Mounting Type | Panel Mount |