Alps Electric Single Pole Single Throw (SPST), Latching Rocker Switch

  • RS Stock No. 123-9592
  • Mfr. Part No. SDDJF1A100
  • Manufacturer Alps Alpine
Product overview and Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): MY
Product Details

Alps Power Rocker Switch

The Power Rocker Switch is 100A inrush current compatible, compact and large capacity snap-in type with easy mounting.

Alps Rocker Switches

Specifications
Attribute Value
Contact Configuration Single Pole Single Throw (SPST)
Switch Operation Latching
Panel Cut Out Width 5.2mm
Panel Cut Out Height 25mm
Contact Current Rating 10 A
Illuminated No
Actuator Colour Black
Mounting Type Panel Mount
IP Rating IP00
Terminal Type Wire Lead
Actuator Shape Rectangular
Minimum Operating Temperature -10°C
Mechanical Life 10000Cycles
Contact Resistance 100mΩ
Maximum Operating Temperature +55°C
AC Voltage Rating 250V
Operating Temperature Range -10 → +55°C
Temporarily out of stock - back order for despatch 23/06/2020, delivery within 4 working days
Price (VAT excluded) Each
TWD 95.00
(exc. GST)
TWD 100.00
(inc. GST)
units
Per unit
1 +
TWD95.00