Molex Cat3 8P8C-Way Female RJ45 Modular Jack Right Angle Through Hole

  • RS Stock No. 800-6952
  • Mfr. Part No. 44248-0085
  • Manufacturer Molex
Product overview and Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

Molex 44248 Series Ganged, Modular Jacks Inverted Low Profile

The Molex 44248 Series Ganged, Cat3 Modular Jacks are Inverted, Low Profile type:
Stock number 800-6992 is a 2 Port Shielded RJ45 8/8 with Snap-Fit pegs and Light Pipes
Stock number 800-6952 is a 2 Port Shielded RJ45 8/8 with Snap-Fit pegs

Specifications
Attribute Value
Gender Female
LAN Category Cat3
Mounting Type Through Hole
Number of Ways 8P8C
Connector Type Modular Jack
Orientation Right Angle
Length 32.36mm
Width 13.45mm
Depth 15.47mm
Contact Material Phosphor Bronze
Series Number 44248
Contact Plating Gold
44 In stock for delivery within 6 working days
Price (VAT excluded) Each
TWD 227.00
(exc. GST)
TWD 238.00
(inc. GST)
units
Per unit
1 - 14
TWD227.00
15 - 49
TWD218.00
50 - 99
TWD191.00
100 - 249
TWD182.00
250 +
TWD160.00