- RS Stock No.:
- 881-0451
- Mfr. Part No.:
- 1658655
- Manufacturer:
- Phoenix Contact
Temporarily out of stock - back order for despatch 25/06/2024, delivery within 6 working days
Added
Price (VAT excluded) 1 Box of 5
TWD1,025.00
(exc. GST)
TWD1,076.25
(inc. GST)
Box(es) | Per Box | Per unit* |
1 - 4 | TWD1,025.00 | TWD205.00 |
5 + | TWD923.00 | TWD184.60 |
*price indicative |
- RS Stock No.:
- 881-0451
- Mfr. Part No.:
- 1658655
- Manufacturer:
- Phoenix Contact
Product overview and Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
VS-08-A-RJ45/LP-1-IP67-BK
Phoenix Contact 1658655 is a black, square, RJ45 mounting frame with an IP67 rating designed for PCB connection. The mounting frame is for square panel cut-out with grommet.
Note
Mounting screws are not supplied.
Specifications
Attribute | Value |
---|---|
Accessory Type | Panel Mounting Frame |
For Use With | RJ45 PCB Connectors |
Colour | Black |
IP Rating | IP65, IP67 |
Material | Plastic |
Interface Type | RJ45 |