- RS Stock No.:
- 221-7353
- Mfr. Part No.:
- TAPD510BSLF12
- Manufacturer:
- POP
Discontinued product
- RS Stock No.:
- 221-7353
- Mfr. Part No.:
- TAPD510BSLF12
- Manufacturer:
- POP
Product overview and Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
The POP TAPD BS LF series open end large flange rivet having 4 mm diameter. The rivet body is made up of aluminium material.
Large flange
It has aluminium rivet body
It has aluminium rivet body
Specifications
Attribute | Value |
---|---|
Rivet Type | Blind |
Rivet Diameter | 4mm |
Rivet Length | 12.2mm |
Fixing Hole Diameter | 4.2mm |
Rivet Body Material | Aluminium |
Colour | Natural |