ABB, 22R106 Uninsulated Ring Terminal
- RS Stock No.:
- 253-1287
- Mfr. Part No.:
- 7TAI029030R0026
- Manufacturer:
- ABB
View all Ring Terminals
Discontinued product
- RS Stock No.:
- 253-1287
- Mfr. Part No.:
- 7TAI029030R0026
- Manufacturer:
- ABB
RoHS Status: Exempt
- COO (Country of Origin):
- US
Product overview and Technical data sheets
Legislation and Compliance
RoHS Status: Exempt
- COO (Country of Origin):
- US
Product Details
The ABB insulation piercing magnet wire ring terminal is 2,580 to 12,330 circular mil area. It is made from copper alloy (tin plated).
Length 0.91 inches
Width 0.30 inches
Length of teeth 0.45 inches
Width of teeth 0.25 inches
Stud size 10
Wire range 16 AWG to 12 AWG
Width 0.30 inches
Length of teeth 0.45 inches
Width of teeth 0.25 inches
Stud size 10
Wire range 16 AWG to 12 AWG
Specifications
Attribute | Value |
Series | 22R106 |
Series Number | 7TAI0 |
Insulation | Uninsulated |
Outer Ring Diameter | 0.3in |
Discontinued product