- RS Stock No.:
- 711-2210
- Mfr. Part No.:
- 3515.13.2213.101
- Manufacturer:
- IMS
The image is for reference only, please refer to product details and specifications
Discontinued product
- RS Stock No.:
- 711-2210
- Mfr. Part No.:
- 3515.13.2213.101
- Manufacturer:
- IMS
Product overview and Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Termination
SMS-Mount jack (50Ohm load)
SMS RF-coaxial connectors, IMS
Specifications
Attribute | Value |
---|---|
Gender | Female |
Body Orientation | Straight |
Impedance | 50Ω |
Operating Frequency | 0 → 4GHz |
Contact Material | Brass |
Contact Plating | Gold |