- RS Stock No.:
- 382-523
- Mfr. Part No.:
- 8494B-001
- Manufacturer:
- Keysight Technologies
- RS Stock No.:
- 382-523
- Mfr. Part No.:
- 8494B-001
- Manufacturer:
- Keysight Technologies
Product overview and Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- JP
Specifications
Attribute | Value |
---|---|
Maximum Frequency | 18GHz |
Minimum Frequency | DC |
Maximum Attenuation | 11dB |
Maximum SWR | 1.9 |
Manual/Programmable Adjustment | Manual |
Connector Type | Type-N Female |
Dimensions | 129.03 x 56.1 x 41.9mm |
Weight | 425g |
Maximum Operating Temperature | +55°C |
Minimum Operating Temperature | 0°C |
Height | 41.9mm |
Length | 129.03mm |
Width | 56.1mm |
Model Number p | 8494B |