- RS Stock No.:
- 789-7258
- Mfr. Part No.:
- 3521 Kit
- Manufacturer:
- TE Connectivity
The image is for reference only, please refer to product details and specifications
Discontinued product
- RS Stock No.:
- 789-7258
- Mfr. Part No.:
- 3521 Kit
- Manufacturer:
- TE Connectivity
Product overview and Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TH
Product Details
3521 Series Thick Film Resistor Lab Kit
A high quality ring binder containing strips of the 3521 series thick film 2W power chip resistors.
Individually marked with 3 digit resistance code.
Each value can easily be restocked into the kit by ordering selected resistors from our 3521 Series (2W) range.
50 pieces per value.
Resistor Kit values: E24 from 10Ω to 1MΩ
Individually marked with 3 digit resistance code.
Each value can easily be restocked into the kit by ordering selected resistors from our 3521 Series (2W) range.
50 pieces per value.
Resistor Kit values: E24 from 10Ω to 1MΩ
Tyco Lab kit contents:-
2176070-1, 2176070-2, 2176070-3, 2176070-4, 2176070-5, 2176070-6, 2176070-7, 2176070-8, 2176070-9, 1-2176070-0, 1-2176070-1 1-2176070-2, 1-2176070-3, 1-2176070-4, 1-2176070-5, 1-2176070-6, 1-2176070-7, 1-2176070-8, 1-2176070-9, 2-2176070-0, 2-2176070-1, 2-2176070-2, 2-2176070-3, 2-2176070-4, 2-2176070-5, 2-2176070-6, 2-2176070-7, 2-2176070-8, 2-2176070-9, 3-2176070-0, 3-2176070-1, 3-2176070-2, 3-2176070-3, 3-2176070-4, 3-2176070-5, 3-2176070-6, 3-2176070-7, 3-2176070-8, 3-2176070-9, 4-2176070-0, 4-2176070-1, 4-2176070-2, 4-2176070-3, 4-2176070-4
Specifications
Attribute | Value |
---|---|
Mounting Type | Surface Mount |
Number of Values | 121 |
Resistance Range | 1 Ω → 1 MΩ |
Technology | Metal Film |
Series | 3521 |
Number of Pieces | 50 |
Resistance Tolerance | ±1% |